HW1710ALPL | Hammond
Aluminum Bottom Panel, (L x W x H) 400 x 222 x 2 mm, nature
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7897 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
10 pcs.
18.8258 €
50 pcs.
16.9456 €
100 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium bottom panel, HW1710ALPL, Hammond
Aluminium panel, natural with aluminium material and length of 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 400 mm | |
| Width | 222 mm | |
| Height | 2 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |