1552DPLGY-10 | Hammond
Spare End Panels for 1552D Sizes, Grey, PCK 10, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.7818 € *
Available in 7 Days: 3 pck. - if ordered today
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pck.
9.7818 €
10 pck.
9.2939 €
50 pck.
8.3657 €
100 pck.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare end panel, 1552DPLGY-10, Hammond
Hand-Held ABS Plastic enclosure.
Features
- Electronic instrument enclosure
- Recessed top for membrane display or keypad
- Ergonomically designed for a comfortable fit into the user’s hand
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 51 mm | |
| Width | 76 mm | |
| Height | 22 mm | |
| Material | ABS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |