SCEM161110WH | Hammond
Aluminum enclosure, (L x W x H) 165 x 114 x 102 mm, blue, IP20, SCEM161110WH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.1311 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
59.13 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1311 €
10 pcs.
56.2037 €
50 pcs.
50.5869 €
100 pcs.
45.5175 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, SCEM161110WH, Hammond
Enclosure - Aluminum with Aluminium material and length of 114 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 165 mm | |
| Width | 114 mm | |
| Height | 102 mm | |
| Colour | blue | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |