RS5805 | Hammond
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.2926 € *
Available in 7 Days: 49 pcs. - if ordered today
Total Price:
42.29 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2926 €
10 pcs.
40.1863 €
50 pcs.
36.1641 €
100 pcs.
32.5465 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RS5805, Hammond
Ritec RS Series ABS Watertight Project Enclosure with General Purpose ABS material and length of 250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 250 mm | |
| Width | 200 mm | |
| Height | 130 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |