RP1455 | Hammond
ABS enclosure, (L x W x H) 220 x 165 x 60 mm, light gray (RAL 7035), IP65, RP1455
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6108 € *
Available in 7 Days: 107 pcs. - if ordered today
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
10 pcs.
19.5755 €
50 pcs.
17.6239 €
100 pcs.
15.8508 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RP1455, Hammond
Enclosure 220x165x60 mm, light-gray, ABS, IP65, RP1455.
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 220 mm | |
| Width | 165 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |