RP1285 | Hammond
ABS enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1285
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6727 € *
Available: 4 pcs.
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
10 pcs.
13.9468 €
50 pcs.
12.5426 €
100 pcs.
11.2812 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RP1285, Hammond
Enclosure 186x146x75 mm, light-gray, ABS, IP65, RP1285.
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 186 mm | |
| Width | 146 mm | |
| Height | 75 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |