RP1180 | Hammond
PC enclosure, (L x W x H) 165 x 85 x 85 mm, light gray (RAL 7035), IP65, RP1180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2304 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
19.23 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2304 €
10 pcs.
18.2784 €
50 pcs.
16.4458 €
100 pcs.
14.7917 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RP1180, Hammond
Enclosure 165x85x85 mm, light-gray, PC, IP65, RP1180.
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 165 mm | |
| Width | 85 mm | |
| Height | 85 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |