RP1085BF | Hammond
ABS enclosure, (L x W x H) 105 x 75 x 40 mm, light gray, IP65, RP1085BF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8040 € *
Available: 22 pcs.
Available in 7 Days: 122 pcs. - if ordered today
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
10 pcs.
13.0900 €
20 pcs.
12.4355 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, RP1085BF, Hammond
Water tight ABS with bottom flange. Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.
Features
- Rubber gasket is included and must be field installed
- Designed to meet IP65
- Lid is secured with self captivating M3.5 stainless steel machine screws (included), threaded into corrosion resistant bushings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 105 mm | |
| Width | 75 mm | |
| Height | 40 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |