RP1085 | Hammond
ABS enclosure, (L x W x H) 105 x 75 x 40 mm, light gray (RAL 7035), IP65, RP1085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1634 € *
Available in 7 Days: 121 pcs. - if ordered today
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.7588 €
50 pcs.
6.9734 €
100 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RP1085, Hammond
Enclosure 105x75x40 mm, light-gray, ABS, IP65, RP1085.
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 105 mm | |
| Width | 75 mm | |
| Height | 40 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |