RP1035C | Hammond

ABS enclosure, (L x W x H) 95 x 50 x 40 mm, light gray (RAL 7035), IP65, RP1035C

Order No.: 61H4146
EAN: 4099889542585
MPN:
RP1035C
Series: RITEC
RP1035C Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8286 € *
Available in 7 Days: 39 pcs. - if ordered today
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
10 pcs.
11.2336 €
50 pcs.
10.1269 €
100 pcs.
9.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic enclosure, RP1035C, HAMMOND

The Hammond RP series enclosure are ideally suited for mounting printed circuit boards or components.

Features

  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water
  • Designed to meet IP65
  • Rubber gasket is included and must be field installed
  • Lid screws are self captivating
Technical specifications
Filter Property Value
Material ABS
Length 95 mm
Width 50 mm
Height 40 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes