RMCV190513BK1 | Hammond
Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP20, RMCV190513BK1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.3386 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
165.34 € *
Price list
Quantity
Price per unit*
1 pcs.
165.3386 €
10 pcs.
157.0562 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RMCV190513BK1, Hammond
Features
- Uses all machine screw & PEM nut construction, perfect for applications where repetitive assembly and disassembly are required
- Can be used with or without rack mounting "ears" or brackets (included).
- Pull handle accessory kit available
- Internal aluminum chassis panel is optional (see below)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 432 mm | |
| Width | 330 mm | |
| Height | 109 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |