RM4U1922SBK | Hammond
Aluminum enclosure, (L x W x H) 178 x 422 x 559 mm, black (RAL 9005), IP32, RM4U1922SBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
536.9518 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
536.95 € *
Price list
Quantity
Price per unit*
1 pcs.
536.9518 €
10 pcs.
510.0935 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RM4U1922SBK, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 178 mm | |
| Width | 422 mm | |
| Height | 559 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |