RM2U1908SBK | Hammond
Aluminum enclosure, (L x W x H) 89 x 422 x 203 mm, black (RAL 9005), IP32, RM2U1908SBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.0122 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
148.01 € *
Price list
Quantity
Price per unit*
1 pcs.
148.0122 €
10 pcs.
140.6104 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RM2U1908SBK, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 89 mm | |
| Width | 422 mm | |
| Height | 203 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |