RM2095S | Hammond
ABS enclosure, (L x W x H) 50 x 180 x 250 mm, light gray (RAL 7035), IP43, RM2095S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0896 € *
Available in 7 Days: 91 pcs. - if ordered today
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
10 pcs.
13.3756 €
50 pcs.
12.0428 €
100 pcs.
10.8290 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RM2095S, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 50 mm | |
| Width | 180 mm | |
| Height | 250 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP43 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |