RM2055L | Hammond
ABS enclosure, (L x W x H) 70 x 140 x 190 mm, light gray (RAL 7035), IP43, RM2055L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8048 € *
Available in 7 Days: 102 pcs. - if ordered today
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
10 pcs.
11.2098 €
50 pcs.
10.0793 €
100 pcs.
9.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RM2055L, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 70 mm | |
| Width | 140 mm | |
| Height | 190 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP43 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |