RM2015S | Hammond
ABS enclosure, (L x W x H) 30 x 100 x 130 mm, light gray (RAL 7035), IP43, RM2015S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9028 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.3197 €
100 pcs.
3.7842 €
250 pcs.
3.6414 €
1000 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RM2015S, Hammond
Features
- Strong construction yet light weight using all aluminum components
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- RoHS Compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 30 mm | |
| Width | 100 mm | |
| Height | 130 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP43 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |