RM1U1908SBK | Hammond

Aluminum enclosure, (L x W x H) 44 x 422 x 203 mm, black (RAL 9005), IP32, RM1U1908SBK

Order No.: 61H4070
EAN: 4099889541991
MPN:
RM1U1908SBK
Series: RM
RM1U1908SBK Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.1646 € *
Available in 7 Days: 19 pcs. - if ordered today
Total Price:
124.16 € *
Price list
Quantity
Price per unit*
1 pcs.
124.1646 €
10 pcs.
117.9409 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, RM1U1908SBK, Hammond

Features

  • Strong construction yet light weight using all aluminum components
  • Suitable for desk top or rack mountable applications
  • Knockdown design ships un-assembled for easy handling and shipping protection
  • RoHS Compliant.
Technical specifications
Filter Property Value
Material aluminum
Length 44 mm
Width 422 mm
Height 203 mm
Colour black
RAL number 9005
Degree of protection (IP) IP32
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes