RL6685 | Hammond
ABS enclosure, (L x W x H) 200 x 150 x 100 mm, light gray (RAL 7035), IP54, RL6685
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Available in 7 Days: 223 pcs. - if ordered today
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
12.7330 €
50 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, RL6685, Hammond
Housing - plastic (7.87" x5.91" x3.94").
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 200 mm | |
| Width | 150 mm | |
| Height | 100 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |