RL6655-FBK | Hammond
ABS enclosure, (L x W x H) 200 x 150 x 70 mm, black (RAL 9005), IP54, RL6655-FBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8516 € *
Available in 7 Days: 93 pcs. - if ordered today
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
13.1495 €
50 pcs.
11.8405 €
100 pcs.
10.6505 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic housing, RL6655-FBK, Hammond
Hammond small housing - plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 200 mm | |
| Width | 150 mm | |
| Height | 70 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |