RL6105-FBK | Hammond
ABS enclosure, (L x W x H) 80 x 60 x 30 mm, black (RAL 9005), IP54, RL6105-FBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.0464 €
100 pcs.
2.6656 €
250 pcs.
2.5585 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RL6105-FBK, Hammond
Features
- Designed to house P.C. boards for hand-held use or wall mount.
- Molded in light grey or black general purpose ABS plastic with a light texture
- Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
- All sizes also available in a flanged lid version
- Includes four M2.6 assembly screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 80 mm | |
| Width | 60 mm | |
| Height | 30 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |