RL6035BK | Hammond
ABS enclosure, (L x W x H) 144 x 65 x 40 mm, black (RAL 9005), IP54, RL6035BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6053 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
5 pcs.
4.1412 €
10 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, RL6035BK, Hammond
Hammond small housing - plastic, black, IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 144 mm | |
| Width | 65 mm | |
| Height | 40 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |