RH3185 | Hammond
ABS handheld enclosure, (L x W x H) 185 x 135 x 40 mm, light gray (RAL 7035), IP65, RH3185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4601 € *
Available in 7 Days: 85 pcs. - if ordered today
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.9365 €
50 pcs.
8.9488 €
100 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, RH3185, Hammond
Ritec RH Series Hand Held with General Purpose ABS material and length of 185 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 185 mm | |
| Width | 135 mm | |
| Height | 40 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |