RH3135 | Hammond
ABS handheld enclosure, (L x W x H) 120 x 70 x 25 mm, light gray (RAL 7035), IP65, RH3135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1650 € *
Available in 7 Days: 659 pcs. - if ordered today
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.9508 €
50 pcs.
3.5581 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, RH3135, Hammond
Ritec RH Series Hand Held with General Purpose ABS material and length of 120 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 120 mm | |
| Width | 70 mm | |
| Height | 25 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |