RH3045BK | Hammond
ABS enclosure, (L x W x H) 160 x 84 x 30 mm, black (RAL 9005), IP65, RH3045BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6509 € *
Available in 7 Days: 150 pcs. - if ordered today
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6509 €
10 pcs.
9.1630 €
50 pcs.
8.2348 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RH3045BK, Hammond
Ritec RH Series Hand Held with Battery Compartment with General Purpose ABS material and length of 160 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 160 mm | |
| Width | 84 mm | |
| Height | 30 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |