RH3015 | Hammond
ABS handheld enclosure, (L x W x H) 130 x 68 x 25 mm, light gray (RAL 7035), IP54, RH3015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Available in 7 Days: 49 pcs. - if ordered today
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.5692 €
50 pcs.
5.0218 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, RH3015, Hammond
Ritec RH Series Hand Held with Battery Compartment with General Purpose ABS material and length of 130 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 130 mm | |
| Width | 68 mm | |
| Height | 25 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |