HYPB4SS | Hammond
Stainless steel push button enclosure, (L x W x H) 102 x 178 x 254 mm, metal, IP69/IP69K, HYPB4SS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
635.3172 € *
Available in 7 Days: 2 pcs. - if ordered today
Stainless steel hygienic pushbutton enclosure, HYPB4SS, Hammond
Features
- Formed 304 stainless steel
- Sloped 3° on all 4 sides
- Continuously welded seams ground smooth
- Hex head screw cover can be completely removed for modifications
- Silicone gasket mounts around entire door edge allowing for efficient cleaning in hygienic environments
- Gasket can be easily removed and re-installed for cleaning or replacement
- Bonding stud provided on door and grounding stud installed in enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 102 mm | |
| Width | 178 mm | |
| Height | 254 mm | |
| Colour | metal | |
| Degree of protection (IP) | IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |