HWCHAS1710AL | Hammond
Aluminum enclosure, (L x W x H) 432 x 254 x 76 mm, natural, HWCHAS1710AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.2234 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
215.22 € *
Price list
Quantity
Price per unit*
1 pcs.
215.2234 €
10 pcs.
204.4658 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, HWCHAS1710AL, Hammond
Walnut Chassis, Aluminium Top, Natural with Wood/Aluminium material and length of 432 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 432 mm | |
| Width | 254 mm | |
| Height | 76 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |