1599TABSGYBAT | Hammond
ABS handheld enclosure, (L x W x H) 120 x 95 x 27 mm, light gray (RAL 7035), IP54, 1599TABSGYBAT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5398 € *
Available in 7 Days: 11 pcs. - if ordered today
Total Price:
19.54 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5398 €
10 pcs.
18.5521 €
50 pcs.
16.7076 €
100 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, 1599TABSGYBAT, Hammond
Hand Held Tablet Enclosure with Flame Retardant ABS material and length of 120 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 120 mm | |
| Width | 95 mm | |
| Height | 27 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |