1599TABLBK | Hammond
ABS tablet enclosure, (L x W x H) 240 x 190 x 30 mm, black (RAL 9005), IP54, 1599TABLBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2776 € *
Available in 7 Days: 23 pcs. - if ordered today
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
10 pcs.
19.2542 €
50 pcs.
17.3383 €
100 pcs.
15.6009 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS tablet enclosure, 1599TABLBK, Hammond
ABS tablet enclosure with low profile, ergonomically designed for a comfortable fit into the user’s hands. Enclosure is assembled with 6x M3-0.5 x 18mm Phillips machine screws threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. Lap joint construction provides protection against access of dust and splashing water.
Features
- Perfect for instrument or mobile data enclosures requiring a touch screen
- Molded from flame retardant ABS plastic which carries a UL flammability rating of 94V-0
- Integral brass bushings are factory inserted into the top half of the enclosure
- Contains one removable end panel for easy modification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 240 mm | |
| Width | 190 mm | |
| Height | 30 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |