1599RFIKBKBAT | Hammond
ABS enclosure, (L x W x H) 220 x 140 x 41 mm, black (RAL 9005), IP54, 1599RFIKBKBAT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9003 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
40.90 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9003 €
10 pcs.
38.8535 €
50 pcs.
34.9622 €
100 pcs.
31.4755 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1599RFIKBKBAT, Hammond
Shielded Hand Held Enclosure with Flame Retardant ABS material and length of 220 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 220 mm | |
| Width | 140 mm | |
| Height | 41 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |