1599RFIBBKBAT | Hammond
ABS enclosure, (L x W x H) 130 x 65 x 25 mm, black (RAL 9005), IP54, 1599RFIBBKBAT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4089 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
10 pcs.
18.4212 €
50 pcs.
16.6005 €
100 pcs.
14.9107 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1599RFIBBKBAT, Hammond
Shielded Hand Held Enclosure with Flame Retardant ABS material and length of 130 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 130 mm | |
| Width | 65 mm | |
| Height | 25 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |