1599KGY | Hammond
ABS handheld enclosure, (L x W x H) 220 x 140 x 41 mm, light gray (RAL 7035), IP54, 1599KGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2447 € *
Available in 7 Days: 188 pcs. - if ordered today
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.5783 €
50 pcs.
11.3050 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, 1599KGY, Hammond
Hand Held Enclosure FRABS with Flame Retardant ABS material and length of 220 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 220 mm | |
| Width | 140 mm | |
| Height | 41 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |