1598RFBK | Hammond
ABS enclosure, (L x W x H) 250 x 160 x 40 mm, black (RAL 9005), IP54, 1598RFBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5151 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
51.52 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5151 €
10 pcs.
48.9447 €
50 pcs.
44.0419 €
100 pcs.
39.6389 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1598RFBK, Hammond
Shielded Instrument Case with Flame Retardant ABS material and length of 250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 250 mm | |
| Width | 160 mm | |
| Height | 40 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |