1598GSGY | Hammond
ABS device enclosure, (L x W x H) 250 x 160 x 76 mm, light gray (RAL 7035), IP54, 1598GSGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0876 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
10 pcs.
18.1356 €
50 pcs.
16.3387 €
100 pcs.
14.6965 €
*incl. VAT plus shipping costs
Subject to prior sale
Device housing, 1598GSGY, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 250 mm | |
| Width | 160 mm | |
| Height | 76 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |