1598BBK | Hammond
ABS device enclosure, (L x W x H) 134 x 135 x 50 mm, black (RAL 9005), IP54, 1598BBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3629 € *
Available in 7 Days: 147 pcs. - if ordered today
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
10 pcs.
14.5894 €
50 pcs.
13.1257 €
100 pcs.
11.8286 €
*incl. VAT plus shipping costs
Subject to prior sale
Device housing, 1598BBK, Hammond
Instrument Case, FRABS with Flame Retardant ABS material and length of 134,3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 134 mm | |
| Width | 135 mm | |
| Height | 50 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |