1598BBGY | Hammond
ABS device enclosure, (L x W x H) 179 x 154 x 36 mm, light gray (RAL 7035), IP54, 1598BBGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7199 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
10 pcs.
14.9345 €
50 pcs.
13.4351 €
100 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Device housing, 1598BBGY, Hammond
Instrument Case, FRABS with Flame Retardant ABS material and length of 179 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 179 mm | |
| Width | 154 mm | |
| Height | 36 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |