1598ASGYPBK | Hammond
ABS device enclosure, (L x W x H) 157 x 94 x 36 mm, black (RAL 9005), IP54, 1598ASGYPBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Available in 7 Days: 9 pcs. - if ordered today
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
10 pcs.
8.7108 €
50 pcs.
7.8421 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Device housing, 1598ASGYPBK, Hammond
Instrument Case, GPABS with Flame Retardant ABS material and length of 157 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 157 mm | |
| Width | 94 mm | |
| Height | 36 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |