1598AGY | Hammond
ABS device enclosure, (L x W x H) 157 x 94 x 36 mm, light gray (RAL 7035), IP54, 1598AGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7687 € *
Available in 7 Days: 13 pcs. - if ordered today
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
10 pcs.
12.1261 €
50 pcs.
10.9123 €
100 pcs.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale
Device housing, 1598AGY, Hammond
Instrument Case, FRABS with Flame Retardant ABS material and length of 157 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 157 mm | |
| Width | 94 mm | |
| Height | 36 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |