1596B110-10 | Hammond
ABS enclosure, (L x W x H) 22 x 14 x 12 mm, black (RAL 9005), 1596B110-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1519 € *
Available in 7 Days: 63 pcs. - if ordered today
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.7949 €
50 pcs.
6.1047 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1596B110-10, Hammond
Potting Boxes with General Purpose ABS material and length of 22 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 22 mm | |
| Width | 14 mm | |
| Height | 12 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |