1596B107-10 | Hammond
ABS enclosure, (L x W x H) 40 x 40 x 20 mm, black (RAL 9005), 1596B107-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4601 € *
Available in 7 Days: 28 pcs. - if ordered today
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.9246 €
50 pcs.
8.9369 €
100 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1596B107-10, Hammond
Potting Boxes with General Purpose ABS material and length of 40 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 20 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |