1596B102-10 | Hammond
ABS enclosure, (L x W x H) 30 x 20 x 15 mm, black (RAL 9005), 1596B102-10, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.1999 € *
Available in 7 Days: 1 pck. - if ordered today
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pck.
6.1999 €
10 pck.
5.9024 €
50 pck.
5.3074 €
100 pck.
4.7838 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1596B102-10, Hammond
Potting Boxes with General Purpose ABS material and length of 30 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 30 mm | |
| Width | 20 mm | |
| Height | 15 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |