1594RABK | Hammond
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, black (RAL 9005), IP54, 1594RABK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5640 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
10 pcs.
17.6239 €
50 pcs.
15.8746 €
100 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1594RABK, Hammond
Heavy Duty FRABS Enclosure, Shielded with Flame Retardant ABS material and length of 56 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 56 mm | |
| Width | 56 mm | |
| Height | 28 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |