1594CWGY | Hammond
ABS enclosure, (L x W x H) 104 x 66 x 33 mm, light gray (RAL 7035), IP65, 1594CWGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0309 € *
Available: 11 pcs.
Available in 7 Days: 38 pcs. - if ordered today
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
10 pcs.
11.4359 €
50 pcs.
10.2816 €
100 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1594CWGY, Hammond
Heavy Duty FRABS Enclosure, Watertight with Flame Retardant ABS material and length of 105 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 104 mm | |
| Width | 66 mm | |
| Height | 33 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |