1594BWBK | Hammond
ABS enclosure, (L x W x H) 81 x 56 x 28 mm, black (RAL 9005), IP65, 1594BWBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5672 € *
Available in 7 Days: 87 pcs. - if ordered today
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
10.0317 €
50 pcs.
9.0440 €
100 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1594BWBK, Hammond
Heavy Duty FRABS Enclosure, Watertight with Flame Retardant ABS material and length of 81 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 81 mm | |
| Width | 56 mm | |
| Height | 28 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |