1594BSGY | Hammond
ABS enclosure, (L x W x H) 81 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594BSGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6283 € *
Available in 7 Days: 172 pcs. - if ordered today
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
10 pcs.
6.2832 €
50 pcs.
5.6644 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1594BSGY, Hammond
Heavy Duty GPABS Enclosure with General Purpose ABS material and length of 81 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 81 mm | |
| Width | 56 mm | |
| Height | 28 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |