1594BGY | Hammond
ABS enclosure, (L x W x H) 81 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594BGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8659 € *
Available in 7 Days: 60 pcs. - if ordered today
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
7.4613 €
50 pcs.
6.7235 €
100 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1594BGY, Hammond
Heavy Duty FRABS Enclosure with Flame Retardant ABS material and length of 81 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 81 mm | |
| Width | 56 mm | |
| Height | 28 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |