1593YTBU | Hammond
ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, blue/transparent, IP54, 1593YTBU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9254 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.5089 €
50 pcs.
6.7711 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Device housing, 1593YTBU, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 140 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 140 mm | |
| Width | 66 mm | |
| Height | 28 mm | |
| Colour | blue/transparent | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |