1593YBK | Hammond
ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, black (RAL 9005), IP54, 1593YBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6997 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.3546 €
50 pcs.
5.7239 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
Device housing, 1593YBK, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 140 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 140 mm | |
| Width | 66 mm | |
| Height | 28 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |