1593TBK | Hammond
ABS device enclosure, (L x W x H) 112 x 66 x 21 mm, black (RAL 9005), IP54, 1593TBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Available in 7 Days: 109 pcs. - if ordered today
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.4978 €
50 pcs.
4.9385 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Device housing, 1593TBK, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 112 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 112 mm | |
| Width | 66 mm | |
| Height | 21 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |