1593STBU | Hammond
ABS device enclosure, (L x W x H) 91 x 66 x 21 mm, blue/transparent, IP54, 1593STBU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Available in 7 Days: 9 pcs. - if ordered today
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.4855 €
50 pcs.
5.8429 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale
Device housing, 1593STBU, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 92 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 91 mm | |
| Width | 66 mm | |
| Height | 21 mm | |
| Colour | blue/transparent | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |